MTD0430LDR

Microtips Technology
668-MTD0430LDR
MTD0430LDR

Mfr.:

Description:
TFT Displays & Accessories 4.3 in TFT 480 x 272 400 nit
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
Minimum: 25   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.142.956 Rp28.573.900
Rp1.018.570 Rp101.857.000
500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
12 mA
TFT LCD Displays
Transmissive
4.3 in
MVA
480 x 272
With Touch Panel
LED
95.04 mm x 53.856 mm
105.5 mm x 67.2 mm x 3.1 mm
3.3 V
Background Colour: Normally Black
Brand: Microtips Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.