NMTG-S12232BMNHSAY

Microtips Technology
668-NG-S12232BMNSAY
NMTG-S12232BMNHSAY

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Dark Transmissive Yl/Gn LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.949 Rp50.084.700
Rp152.272 Rp76.136.000
Rp147.502 Rp147.502.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
122 x 32
Transmissive
STN
80 mm x 36 mm x 15 mm
LED Yellow / Green
Dark
Bulk
Brand: Microtips Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LCD Graphic Displays
Factory Pack Quantity: 50
Style: Monochrome
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MICROTIPS TECHNOLOGY