ADT-2587-NF-TNF-02

Midwest Microwave / Cinch Connectivity Solutions
530-ADT2587-NF-TNF02
ADT-2587-NF-TNF-02

Mfr.:

Description:
RF Adapters - Between Series ADAPTER F/F TYPE N/TNC 18 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.483.865 Rp2.483.865
Rp2.111.258 Rp21.112.580
Rp1.979.166 Rp49.479.150
Rp1.884.868 Rp94.243.400
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
N
Jack (Female)
TNC
Jack (Female)
18 GHz
50 Ohms
ADT
Straight
Passivated
Stainless Steel
Gold
Brand: Midwest Microwave / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

DC to 40GHz Performance Coaxial Adapters

Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.