MIKROE-1120

Mikroe
932-MIKROE-1120
MIKROE-1120

Mfr.:

Description:
Battery Packs Li-Polymer Battery 3.7V 2000mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
1 Battery
3.7 V
2 Ah
Lithium Ion Polymer (LiPo)
Wire
63 mm
7 mm
43.5 mm
- 10 C
+ 60 C
Bulk
Brand: Mikroe
Lead Length: 50 mm
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: External Battery Pack
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8507808200
JPHTS:
850780000
KRHTS:
8507800000
TARIC:
8507800090
MXHTS:
8507800100
BRHTS:
85078000
ECCN:
EAR99