MIKROE-1298

Mikroe
932-MIKROE-1298
MIKROE-1298

Mfr.:

Description:
Mobile Development Tools GSM click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.030.495 Rp1.030.495

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
GL865-QUAD
3.3 V to 5 V
mikroBUS Socket
GSM
Brand: Mikroe
Description/Function: GSM Click is an add-on board in mikroBUS form factor which is a perfect solution for adding GSM/GPRS communication layer to your device
Product Type: Cellular Development Tools
Series: Wireless-GPS/GNSS/GSM-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
5A991.g

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.