MIKROE-1592

Mikroe
932-MIKROE-1592
MIKROE-1592

Mfr.:

Description:
Power Management IC Development Tools BUCK click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp788.878 Rp788.878

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
4.3 V to 40 V
3.3 V/5 V
LT3976
Buck
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.