MIKROE-1900

Mikroe
932-MIKROE-1900
MIKROE-1900

Mfr.:

Description:
Daughter Cards & OEM Boards Click Shield for Arduino Mega

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp217.950 Rp217.950

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Extension Boards
Arduino Mega
Brand: Mikroe
Description/Function: Adds 3 mikroBUS sockets to Arduino board
Dimensions: 101.5 mm x 53.2 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Shields-Arduino
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Click Boards
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99

Mega Click Shield

MikroElektronika Mega click shield features three mikroBUS host sockets, allowing the user to connect any of the available click boards to the Arduino Mega. Add functionality such as GSM, GPS, Wi-Fi, ZigBee, Bluetooth, or environmental sensing to the Mega with Mikro Mega click shield.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.