MIKROE-2481

Mikroe
932-MIKROE-2481
MIKROE-2481

Mfr.:

Description:
Clock & Timer Development Tools FLICKER click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp412.602 Rp412.602

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
Timer
NA556
Brand: Mikroe
For Use With: G6D-ASI, NA556
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.