MIKROE-2539

Mikroe
932-MIKROE-2539
MIKROE-2539

Mfr.:

Description:
Temperature Sensor Development Tools Grid-EYE Click

In Stock: 371

Stock:
371 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.926.330 Rp1.926.330

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
IR Temperature Sensor
AMG8853
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: Sensors-Thermal-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2539 Grid-EYE® click

Mikroe MIKROE-2539 Grid-EYE® click is a thermal array sensor-detector with a Panasonic AMG8853 Infrared Array Sensor. The click has 64 individual thermal sensors that build an image seen on the display. The detecting distance is 5m and the click is designed to run on a 3.3V or 5V power supply. The click communicates with the target MCU over an I2C interface.