MIKROE-2796

Mikroe
932-MIKROE-2796
MIKROE-2796

Mfr.:

Description:
Ethernet Development Tools BroadR-Reach click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.522.718 Rp1.522.718

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Ethernet Transceiver
BCM54811
GPIO, SPI
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: PIC16F18313, W3150A+
Product Type: Ethernet Development Tools
Series: Wired-Ethernet-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 42,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

BroadR-Reach Click Board

Mikroe BroadR-Reach Click Board is designed for realizing a network in industrial environments where a reliable Ethernet-based open network is required. This Mikroe click board is equipped with many onboard modules including BCM54811 BroadR-Reach® capable Ethernet PHY IC, W3150A+ hardware protocol stack, and PIC16F18313 controller. The BroadR-Reach click board can establish full duplex Ethernet-based connectivity at 100Mbps over a single unshielded twisted pair cable. The BCM54811 Ethernet PHY IC is configured to work with the BroadR-Reach communication standard for transmitting and receiving the signal on the network. The 8-pin PIC16F18313 microcontroller sets the operating mode of 10Mbps/100Mbps as well as the BroadR-Reach Master/Slave configuration.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.