MIKROE-2814

Mikroe
932-MIKROE-2814
MIKROE-2814

Mfr.:

Description:
Power Management IC Development Tools Solar Energy Click

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp587.072 Rp587.072

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Energy Harvesting
3.3 V
2.6 V
BQ25570
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34,362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2814 Solar Energy Click

Mikroe MIKROE-2814 Solar Energy Click includes a battery charger and energy harvester in a single package. This click uses Texas Instruments BQ25570 boost charger and buck converter device designed to work with very low-power energy harvesting elements. Mikroe MIKROE-2814 Solar Energy Click recharges the connected LiPo battery or the onboard 220mF supercapacitor using the photovoltaic element. The solar energy click can power up low power consumption devices using the stored energy. Typical applications include wireless sensor networks, environmental monitoring devices, and low-power self-sustained devices.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.