MIKROE-3062

Mikroe
932-MIKROE-3062
MIKROE-3062

Mfr.:

Description:
Optical Sensor Development Tools Color 7 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp348.574 Rp348.574

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Ambient Light Sensor
TCS3472
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3062 Color 7 Click

Mikroe MIKROE-3062 Color 7 Click is an accurate color sensing board featuring the ams TCS3472 color light to digital converter with an IR filter. Mikroe MIKROE-3062 contains a 3x4 matrix of photosensitive elements to sense red, green, blue, and clear light components. An additional IR resistive coating reduces IR component influence on the light spectrum. Four low-noise 16-bit ADCs ensure a high dynamic range, making the sensor suitable for use behind dark glass. This sensor offers a fast I2C interface for communication with the host MCU. The ability to measure light without the influence of the IR makes this device a good choice for Ambient Light Sensing (ALS).