MIKROE-3121

Mikroe
932-MIKROE-3121
MIKROE-3121

Mfr.:

Description:
Temperature Sensor Development Tools IrThermo 3 click

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp825.570 Rp825.570

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
MLX90632
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Temperature Sensor Development Tools
Series: Thermo
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3121 IrThermo 3 Click

Mikroe MIKROE-3121 IrThermo 3 Click is designed to use an MLX90632 FIR sensor for contactless measurement of the average temperature of objects. The ASSP circuitry of the MLX90632 sensor prevents interference from external sources and filters and amplifies the sensor signal to yield an accuracy of up to ±1°C. Mikroe IrThermo 3 Click features high measurement resolution, good precision within the specified temperature range, 5-pin interface, and optical filtering of the visible light spectrum.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.