MIKROE-3298

Mikroe
932-MIKROE-3298
MIKROE-3298

Mfr.:

Description:
Interface Development Tools LLC-SPI Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.806 Rp201.806

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Boards
Port Expander
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-3298 LLC SPI Click

Mikroe MIKROE-3298 LLC SPI Click can be a level converter for logic signals. The topology of this logic level conversion (LLC) circuit is perfectly suited for SPI communication between devices with unmatched voltages of their logic signals. The Mikroe LLC SPI click board features passive elements and four MOSFETs, which make it a cost-effective board. This click board incorporates an SPI bus with converted logic voltage level, voltage level conversion circuitry, SPI host logic voltage level selection, and power LED indicator. The LLC SPI click board allows an arbitrary voltage level conversion in the range from 1.2V up to 10V. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions. The LLC SPI click board finds its purpose in SPI logic voltage level matching between the host and the device.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.