MIKROE-3375

Mikroe
932-MIKROE-3375
MIKROE-3375

Mfr.:

Description:
Antennas GPS Active Embedded Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp217.950 Rp217.950

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.59542 GHz
GPS
Patch
Ceramic
4 dBic
8 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF
1.59542 GHz
18 mm
18 mm
4 mm
10 cm RF1.13
Brand: Mikroe
Cable Length: 10 cm
Ground Plane Size: 7 cm x 7 cm
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99