MIKROE-3915

Mikroe
932-MIKROE-3915
MIKROE-3915

Mfr.:

Description:
Security/Authentication Development Tools Secure 7 Click

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.768 Rp146.768

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
ATECC608A
SWI
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Series: Secure
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 26,251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Secure 7 Click

Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.