MIKROE-4314

Mikroe
932-MIKROE-4314
MIKROE-4314

Mfr.:

Description:
Display Modules Mikromedia 4 for STM32F2 Capacitive FPI with bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.567.787 Rp4.567.787

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
Mikromedia
TFT-LCD Displays
Capacitive Sensor
4.3 in
USB
Brand: Mikroe
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 4 for STM32F2

Mikroe Mikromedia 4 for STM32F2 is a complete solution for rapidly developing multimedia and GUI-centric applications. The board features a 4.3" TFT display with a capacitive touch screen. Mikroe Mikromedia 4 for STM32F2 board is driven by the powerful graphics controller that can display a 24-bit color palette (16.7 million colors). Also included is a DSP-powered embedded sound CODEC IC that represents a perfect solution for any multimedia application.