MIKROE-4939

Mikroe
932-MIKROE-4939
MIKROE-4939

Mfr.:

Description:
Multiple Function Sensor Development Tools Turbidity Click Bundle

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.446 Rp476.446

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Turbidity Sensor
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
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
9027504060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Turbidity Click Bundle

Mikroe Turbidity Click Bundle includes everything needed to take high-accuracy turbidity measurements. The kit allows for combining the Turbidity Sensor with Turbidity Click using an additional 3-wire Male to Male Cable - 15 cm to measure the relative clarity of any liquid. The Turbidity Click Bundle can measure the density of turbid water, and the concentration of foreign matter using the wavelength refraction between the phototransistor and the diode.