MIKROE-4990

Mikroe
932-MIKROE-4990
MIKROE-4990

Mfr.:

Description:
Power Management IC Development Tools Charger 18 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp623.764 Rp623.764

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
5 V
LTC3553
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Battery Charger
Interface Type: GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 150 mA, 200 mA, 400 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Charger 18 Click

Mikroe Charger 18 Click features the Analog Devices LTC3553 highly integrated power management and battery charger for Li-Ion/Polymer battery applications. The Charger 18 is designed for USB applications, and includes a PowerPath manager with automatic load prioritization and input current limit. It also includes a battery charger and numerous internal protection features. It indicates a battery charge state and comes with a synchronous 200mA buck regulator and a 150mA low dropout linear regulator (LDO).

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.