MIKROE-5336

Mikroe
932-MIKROE-5336
MIKROE-5336

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 24 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.806 Rp201.806

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
MXC6655XA
3.3 V
Acceleration: 2 g, 4 g, 8 g
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SR
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y, Z
Sensitivity: 1024 LSB/g
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Accel 24 Click

Mikroe Accel 24 Click contains the MEMSIC MXC6655XA 12-bit three-axis accelerometer. The MXC6655XA provides selectable full-scale acceleration measurements in a range of ±2g, ±4g, or ±8g in three axes with a compatible I2C serial interface and 400kHz fast mode operation. Furthermore, the MXC6655XA detects six orientation positions, X/Y shake, and shake directions with an appropriate interrupt signal for these states.