MIKROE-5677

Mikroe
932-MIKROE-5677
MIKROE-5677

Mfr.:

Description:
Networking Development Tools N-PLC Click Bundle - AC plug EU

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.728.968 Rp2.728.968

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Networking Development Tools
RoHS:  
Add-On Boards
N-PLC Transceiver
SM2400
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Home Automation, Smart Grid Systems
Interface Type: SPI, UART
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0