MIKROE-5790

Mikroe
932-MIKROE-5790
MIKROE-5790

Mfr.:

Description:
RF Development Tools Microwave 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp642.110 Rp642.110

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
Radar
PD-V12
24.075 GHz to 24.175 GHz
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Microwave 4 Click

Mikroe Microwave 4 Click is a compact add-on board that uses the Doppler shift phenomenon to sense motion and features a PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on the transceiver works on a 24.1GHz frequency over the flat plane antenna, and the strength of the sensor’s output - the detection range - depends on the signal-to-noise ratio. This Click board™ operates with a 3.3V or 5V logic voltage level selected via the VCC SEL jumper. The board also comes equipped with a mikroSDK-compliant library that includes functions to simplify software development. Mikroe Microwave 4 Click is a fully tested product, ready for use on a system with the mikroBUS™ socket. The Microwave 4 Click offers an ideal solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.