MIKROE-6000

Mikroe
932-MIKROE-6000
MIKROE-6000

Mfr.:

Description:
Other Development Tools Relay 7 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.446.766 Rp1.446.766

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
CRR05-1A
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

MIKROE-6000 Relay 7 Click

Mikroe MIKROE-6000 Relay 7 Click is a compact add-on board for precise load control and monitoring. The Mikroe MIKROE-6000 features four Standex Electronics CRR05-1A reed relays. Each relay has four load connection terminals and orange LED indicators that provide clear operational status feedback. The relays are highly reliable, housed in a rugged thermoset over-molded package with a ceramic substrate, and offer a typical insulation resistance of 1013Ω. The devices support a coil voltage of 5VDC and can switch up to 170VDC/0.5A/10W, making them ideal for test and measurement equipment, instrumentation, and telecommunications.