MIKROE-722

Mikroe
932-MIKROE-722
MIKROE-722

Mfr.:

Description:
Development Software mikroBasic PRO for AVR (USB Dongle)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.715.920 Rp33.579.600

Similar Product

Mikroe MIKROE-1957
Mikroe
Development Software mikroBasic PRO for AVR eDelivery

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Software
RoHS:  
Compilers
AVR
Brand: Mikroe
Core: AVR
Packaging: Bulk
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBasic
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikroBasic PRO Compilers

Mikroe mikroBasic PRO Compilers are full-featured basic compilers for AVR, dsPIC/PIC24, PIC, Arm®, FT90x, and 8051 devices. The compilers offer a feature-rich environment with an ever-increasing number of hardware and software libraries. Mikroe mikroBasic has an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.