110-93-422-41-001000

Mill-Max
575-193422
110-93-422-41-001000

Mfr.:

Description:
IC & Component Sockets 22P TIN PIN GLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.761 Rp64.761
Rp64.028 Rp640.280
Rp50.085 Rp901.530
Rp48.800 Rp2.635.200
Rp46.415 Rp5.012.820
Rp39.627 Rp39.944.016
Rp37.242 Rp93.179.484

RoHS Version

Mill-Max 110-43-422-41-001000
Mill-Max
IC & Component Sockets 22P TIN PIN GLD CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: No - RoHS Version Available
DIP / SIP Sockets
22 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
10.16 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 18
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 2,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99