831-93-032-10-001000

Mill-Max
575-8319303211
831-93-032-10-001000

Mfr.:

Description:
Headers & Wire Housings 32P SIP HEADER 2MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp421.224 Rp421.224
Rp347.840 Rp2.782.720
Rp339.584 Rp8.150.016
Rp329.678 Rp18.461.968
Rp304.911 Rp31.710.744
Rp248.038 Rp63.497.728
Rp236.847 Rp119.370.888
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Headers & Wire Housings
RoHS: N
Sockets
Socket Strip
32 Position
2 mm (0.079 in)
1 Row
Solder Pin
Gold
0831
- 55 C
+ 125 C
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8
Subcategory: Headers & Wire Housings
Unit Weight: 9,552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99