17PY-Z455-99VS

Minebea
472-17PY-Z455-99VS
17PY-Z455-99VS

Mfr.:

Description:
Stepper Motors Hybrid Stepper Motor, Dual Shaft, 42x42x48mm, 0.9 Degree/Step, 0.8A, 7.3ohm
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
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.205.332 Rp1.205.332
Rp1.107.915 Rp5.539.575
Rp1.068.288 Rp10.682.880
Rp1.046.456 Rp26.161.400
Rp1.027.376 Rp51.368.800
Rp1.012.516 Rp101.251.600
Rp1.012.149 Rp202.429.800
500 Quote

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Hybrid
Unipolar
330 N-m
0.9 deg
24 V
800 mA
75 g-cm2
Brand: Minebea
Dimensions: 42 mm x 42 mm x 48 mm
Series: 17PY
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Minebea
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
8504406001
TARIC:
8504409590
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
Standard Hybrid Stepping Motors

Minebea Standard Hybrid Stepping Motors consist of an axially magnetized rotor that interacts with the stator coils through alignment of "teeth" like projections in their respective structures. These motors employ an inner-rotor design and have low inertia, making them well-suited for applications requiring rapid acceleration, high responsiveness, and frequent start-stop motion. The Hybrid stepper motors offer the highest torque density among all stepper motor types, while delivering superior accuracy and repeatability. These standard hybrid stepping motors are applicable to the NEMA 08 to NEMA 34 range of sizes. The Standard Hybrid motors are suitable for 3D printers, vending machines, ATM machines, automation equipment, clinical analyzers, and liquid dispensers.