086-18SMRSM+

Mini-Circuits
139-086-18SMRSM
086-18SMRSM+

Mfr.:

Description:
Coaxial Cables Hand-Flex Interconnect, 0.086" center diameter, 18.0 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 28/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp568.726 Rp568.726
Rp563.222 Rp5.632.220
Rp556.434 Rp16.693.020
Rp550.197 Rp27.509.850

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Cables
RoHS:  
50 Ohms
457.2 mm (18 in)
2.75 mm (0.108 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Bulk
86
Brand: Mini-Circuits
Jacket Colour: Blue
Maximum Temperature: + 105 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.