ADE-1MHW+

Mini-Circuits
139-ADE-1MHW
ADE-1MHW+

Mfr.:

Description:
RF Mixer DBL BAL MIX / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp328.577 Rp328.577
Rp231.160 Rp2.311.600
Rp196.669 Rp9.833.450
Rp176.489 Rp17.648.900
Rp160.344 Rp32.068.800
Full Reel (Order in multiples of 500)
Rp140.347 Rp70.173.500
Rp135.577 Rp135.577.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
500 kHz to 600 MHz
8 dB
500 kHz to 600 MHz
0 Hz to 600 MHz
+ 85 C
- 40 C
SMD/SMT
7.87 mm x 5.59 mm x 2.84 mm
Brand: Mini-Circuits
OIP3 - Third Order Intercept: 17 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: ADE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999