BFCG-1952+

Mini-Circuits
139-BFCG-1952+
BFCG-1952+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp248.588 Rp248.588
Rp232.627 Rp4.652.540
Rp203.457 Rp10.172.850
Rp199.604 Rp39.920.800
Full Reel (Order in multiples of 500)
Rp189.331 Rp94.665.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
18.8 GHz
4.2 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
BFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCG 50Ω Ceramic Bandpass Filters

Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters achieve miniature sizes and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. These filters handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. The BFCG filters are ideal for dense PCB layouts with minimal performance variation due to parasitics.