CBP-1423AF+

Not Assigned
CBP-1423AF+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Signal Conditioning
Bandpass Filters
1.423 GHz
50 Ohms
SMD/SMT
SV2484
- 40 C
+ 85 C
Brand: Mini-Circuits
Insertion Loss: 1.8 dB
Mounting: Board Mount
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0