DAT-31A-SP+

Mini-Circuits
139-DAT-31A-SP+
DAT-31A-SP+

Mfr.:

Description:
Attenuators 31 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp329.861 Rp329.861
Rp136.494 Rp2.729.880
Rp111.544 Rp5.577.200
Rp109.526 Rp21.905.200
Full Reel (Order in multiples of 500)
Rp104.939 Rp52.469.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
31 dB
4 GHz
50 Ohms
5 bit
1 Channel
1 dB
1.4
Brand: Mini-Circuits
Insertion Loss: 2.1 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.3 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: DAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAT Digital Step Attenuators

Mini-Circuits DAT Digital Step Attenuators provide adjustable attenuation from 0 to 15.5dBin 0.5dB steps. The control is a 5-bit serial/parallel interface, and the attenuators operate with either single positive or dual (positive and negative) supply voltage. The devices are produced by a unique CMOS process on silicon, offering the performance of GaAs with the advantages of conventional CMOS devices.