GALI-21+

Mini-Circuits
139-GALI-21
GALI-21+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.426

Stock:
1.426 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.560 Rp62.560
Rp31.922 Rp638.440
Rp29.354 Rp2.935.400
Rp28.803 Rp5.760.600
Full Reel (Order in multiples of 1000)
Rp26.785 Rp26.785.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 8 GHz
3.5 V
40 mA
9 dB
4 dB
Gain Block Amplifiers
SMD/SMT
SOT-89-4
InGaP
12.6 dBm
27 dBm
- 45 C
+ 85 C
GALI
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GALI RF Amplifiers

Mini-Circuits GALI RF Amplifiers are wideband amps that supply a high dynamic range. The GALI amps offer a repeatable performance from lot to lot and are housed in an SOT-89 package. The devices employ a patented Transient Protected Darlington configuration and are fabricated using InGaP HBT technology. The expected MTTF is 13,000 years at 85°C case temperature. The Mini-Circuits GALI RF Amplifiers are designed to be rugged for ESD and supply switch-on transients.