HPF-BZ50+

Mini-Circuits
139-HPF-BZ50+
HPF-BZ50+

Mfr.:

Description:
Signal Conditioning Lumped LC High Pass Filter, 50 - 1500 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.241.474 Rp1.241.474
Rp1.204.231 Rp12.042.310
Rp1.135.984 Rp56.799.200

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
1.5 GHz
50 MHz to 1.5 GHz
SMD/SMT
- 40 C
+ 85 C
HPF
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Type: Surface Mount High Pass Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPF-BZ50+ High-Pass Filter

Mini-Circuits HPF-BZ50+ High-Pass Filter is a Lumped LC filter that offers a good insertion loss of 0.5dB (typical) and a high rejection of 70dB (typical). This high-pass filter covers from 50MHz to 1500MHz wideband frequency range. The HPF-BZ50+ filter incorporates high Q capacitors and inductors to achieve a low insertion loss. This high-pass filter delivers repeatable performance across production lots and comes in a miniature shielded package. The HPF-BZ50+ high-pass filter operates within the -40°C to 85°C temperature range. Typical applications include transmitters/receivers and military.