LAT-10+
Images are for reference only
See Product Specifications
See Product Specifications
139-LAT-10+
LAT-10+
Mfr.:
Description:
Attenuators 10 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?
Attenuators 10 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?
Datasheet:
In Stock: 744
-
Stock:
-
744 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp279.593 | Rp279.593 | |
| Rp62.376 | Rp1.247.520 | |
| Rp51.369 | Rp2.568.450 | |
| Rp48.250 | Rp9.650.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp46.232 | Rp23.116.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8548000090
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
