LFCN-4002+
Images are for reference only
See Product Specifications
See Product Specifications
139-LFCN-4002+
LFCN-4002+
Mfr.:
Description:
Signal Conditioning LTCC SMT Low Pass Filter, DC - 40 GHz, 50ohm
Signal Conditioning LTCC SMT Low Pass Filter, DC - 40 GHz, 50ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 427
-
Stock:
-
427 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp292.252 | Rp292.252 | |
| Rp138.145 | Rp2.762.900 | |
| Rp122.001 | Rp6.100.050 | |
| Rp118.332 | Rp23.666.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp112.094 | Rp56.047.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
