M4SWA4-34DR+

Mini-Circuits
139-M4SWA4-34DR+
M4SWA4-34DR+

Mfr.:

Description:
RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
176
Expected 09/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.187.720 Rp1.187.720
Rp1.068.838 Rp10.688.380
Rp962.064 Rp19.241.280
Rp865.931 Rp43.296.550
Full Reel (Order in multiples of 100)
Rp779.155 Rp77.915.500
Rp728.520 Rp145.704.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SP4T
30 GHz
3.3 dB
- 40 C
+ 85 C
SMD/SMT
QFN-24
GaAs
M4SWA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
High Control Voltage: 1.6 V to 3.4 V
Number of Switches: Quad
Operating Frequency: 0 Hz to 30 GHz
Operating Supply Current: 1.2 mA
Pd - Power Dissipation: 330 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M4SWA4 MMIC Surface-Mount SP4T RF Switch

Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF Switch features an internal driver engineered for wideband operation from DC to 30GHz. This GaAs MMIC SP4T absorptive switch enables fast, nanosecond switching across a wide frequency range with minimal gate lag effects. The M4SWA4-34DR+ is designed to provide excellent isolation and high linearity while withstanding an RF input power of +24dBm. The switch is housed in a compact 4mm x 4mm QFN-style package for ease of integration into assemblies. Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF Switch is ideal for use in radar and military systems, communication infrastructure, and test and measurement equipment.