NFFL-NF50+

Mini-Circuits
139-NFFL-NF50+
NFFL-NF50+

Mfr.:

Description:
RF Adapters - Between Series ADPTR NF/NF DC-9GHz 4H FLG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
60
Expected 13/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp656.420 Rp656.420
Rp641.009 Rp32.050.450
Rp636.056 Rp63.605.600

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
Jack (Female)
Normal
Jack (Female)
Normal
9 GHz
50 Ohms
NFFL
Stainless Steel
Gold
Bulk
Brand: Mini-Circuits
Contact Material: Berillium Copper
Frequency Range: 0 Hz to 9 GHz
Minimum Frequency: 0 Hz
Mounting Style: Panel Mount
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NFFL-NF50+ Coaxial Adapter

Mini-Circuits NFFL-NF50+ Coaxial Adapter offers a DC to 9GHz wideband range, panel mount design, and a .05dB insertion loss rating. The NFFL-NF50+ is an N-Female to N-Female panel mount adapter with excellent VSWR, low insertion loss, and flat response versus frequency. The panel mount design enables use in rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits NFFL-NF50+ Coaxial Adapter is for use in instrumentation, interconnection of RF cable and equipment, and rack-mount equipment.