PLP-250+
Images are for reference only
See Product Specifications
See Product Specifications
139-PLP-250+
PLP-250+
Mfr.:
Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 225 MHz, 50ohm
Signal Conditioning Lumped LC Low Pass Filter, DC - 225 MHz, 50ohm
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp513.321 | Rp513.321 | |
| Rp492.590 | Rp4.925.900 | |
| Rp472.960 | Rp14.188.800 | |
| Rp457.733 | Rp22.886.650 |
Datasheet
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
