PMA2-63LN+

Mini-Circuits
139-PMA2-63LN+
PMA2-63LN+

Mfr.:

Description:
RF Amplifier 0.4-6GHz MMIC LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.570
Expected 17/08/2026
4.000
Expected 31/08/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp275.190 Rp275.190
Rp115.580 Rp2.311.600
Rp95.216 Rp4.760.800
Rp86.593 Rp17.318.600
Rp74.668 Rp37.334.000
Full Reel (Order in multiples of 2000)
Rp71.549 Rp143.098.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 6 GHz
5 V
44 mA
24.1 dB
0.5 dB
Low Noise Amplifiers
SMD/SMT
MCLP-8
Si
17.2 dBm
31.3 dBm
- 40 C
+ 85 C
PMA2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Development Kit: TB-PMA2-63LNE+
Input Return Loss: 7.7 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 800 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA2-63LN+ Monolithic Amplifier

Mini-Circuits PMA2-63LN+ Monolithic Amplifier is a PHEMT based wideband, low noise MMIC amplifier that features high gain, high IP3, and a low noise figure. The PMA2-63LN+ Monolithic Amplifier operates on a single 5V supply and is well matched for 50Ω.

PMA2 Monolithic Amplifiers

Mini-Circuits PMA2 Monolithic Amplifiers feature a small 2mm x 2mm x 1mm package and are matched for 50Ω systems. The modules are designed to accommodate dense circuit board layouts. The Mini-Circuits PMA2-133LN amplifier is ideal for satellite communications, military radars, VSAT, point-to-point, and radio astronomy applications. Typical applications for the PMA2-252LNA module include base station infrastructure, GPS, satellite communications, and tactical air navigation.