PMA5-123-3W+
Images are for reference only
See Product Specifications
See Product Specifications
139-PMA5-123-3W+
PMA5-123-3W+
Mfr.:
Description:
RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm
RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
57Expected 09/02/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.084.616 | Rp1.084.616 | |
| Rp976.191 | Rp9.761.910 | |
| Rp878.590 | Rp17.571.800 | |
| Rp790.713 | Rp39.535.650 | |
| Full Reel (Order in multiples of 100) | ||
| Rp711.458 | Rp71.145.800 | |
| Rp665.226 | Rp133.045.200 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- TARIC:
- 8542330000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia
