PMA5-83-LV+
Images are for reference only
See Product Specifications
See Product Specifications
139-PMA5-83-LV+
PMA5-83-LV+
Mfr.:
Description:
RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz
RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 192
-
Stock:
-
192 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp967.752 | Rp967.752 | |
| Rp871.068 | Rp8.710.680 | |
| Rp783.925 | Rp15.678.500 | |
| Rp705.587 | Rp35.279.350 | |
| Full Reel (Order in multiples of 100) | ||
| Rp634.955 | Rp63.495.500 | |
| Rp593.677 | Rp118.735.400 | |
Datasheet
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- TARIC:
- 8542330000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Indonesia
