PSC-3-1W+

Mini-Circuits
139-PSC-3-1W+
PSC-3-1W+

Mfr.:

Description:
Signal Conditioning 3 Ways Power Splitter, 5-500 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.296.695 Rp1.296.695
Rp1.230.650 Rp12.306.500
Rp1.189.738 Rp35.692.140

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 500 MHz
5 MHz to 500 MHz
50 Ohms
Through Hole
A01
- 55 C
+ 100 C
PSC
Tube
Brand: Mini-Circuits
Insertion Loss: 0.4 dB
Mounting: Board Mount
Factory Pack Quantity: 10
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.