PWR-6LRMS-RC

Mini-Circuits
139-PWR-6LRMS-RC
PWR-6LRMS-RC

Mfr.:

Description:
RF Test Equipment PWR SENS USB/ETH ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Test Equipment
RoHS:  
RF Power Sensor
50 MHz to 6 GHz
Brand: Mini-Circuits
Cable Type: RJ45 Plug, USB Type A Plug
Height - in: 1.08 in
Height - mm: 27.4 mm
Length - in: 4.95 in
Length - mm: 125.7 mm
Packaging: Bulk
Product Type: RF Test Equipment
Series: PWR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - in: 1.74 in
Width - mm: 44.2 mm
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartPower True RMS Power Sensor

Mini-Circuits SmartPower Sensor can turn a PC into a true root mean square (RMS) power meter for continuous waveform (CW), modulated, and multi-tone signals. The cost-effective, compact sensor head has a 55dB input dynamic range for RF power measurement as low as -45 dBm over 50MHz to 6000MHz. The sensor features a USB HID interface, is plug-and-play compatible, and features a GUI application for Windows. A full application programming interface (API) with programming instructions for Windows and Linux systems (32-bit and 64-bit) is included. Mini-Circuits SmartPower Sensor includes a 6.6-foot "Y" data cable (USB and RJ45).

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 22/02/2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.030.152 Rp56.030.152