RC-4SPDT-A40

Mini-Circuits
139-RC-4SPDT-A40
RC-4SPDT-A40

Mfr.:

Description:
RF Modules Millimeter Wave Switches (DC-40 GHz), 4 x Absorptive SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.416.456 Rp254.832.912

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
RoHS:  
RC
RF Switches
40 GHz
USB
0 C
+ 40 C
SMA
152.4 mm x 114.3 mm x 57.2 mm
Bulk
Brand: Mini-Circuits
Operating Supply Voltage: 26 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
TARIC:
8517620090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.