SCTX1-83-2W+

Mini-Circuits
139-SCTX1-83-2W+
SCTX1-83-2W+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 Core & Wire Transformer, 10 - 8000 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
100
Expected 12/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.404.203 Rp1.404.203
Rp1.317.977 Rp13.179.770
Rp1.289.540 Rp25.790.800
Rp1.260.737 Rp63.036.850
Full Reel (Order in multiples of 100)
Rp1.203.131 Rp120.313.100
200 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Line Transformer
10 MHz to 8 GHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
2 Channel
15.24 mm x 15.24 mm x 4.32 mm
15.24 mm
15.24 mm
4.32 mm
SCTX1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.