T2-1T+

Mini-Circuits
139-T2-1T+
T2-1T+

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 05/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp142.182 Rp142.182

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Transformer
SMD/SMT
70 kHz to 200 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
1 Channel
Balanced to Unbalanced Transformation
W38
7.62 mm
6.86 mm
5.84 mm
T2
Bulk
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 10
Subcategory: Transformers
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
8504312000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.