TC1-1X+

Mini-Circuits
139-TC1-1X
TC1-1X+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp314.267 Rp314.267
Rp64.761 Rp1.295.220
Rp44.581 Rp2.229.050
Rp35.958 Rp3.595.800
Rp34.490 Rp6.898.000
Full Reel (Order in multiples of 500)
Rp31.555 Rp15.777.500
Rp30.638 Rp30.638.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
TC1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC1 SMD Audio & Signal RF Transformers

Mini-Circuits TC1 SMD Audio and Signal RF Transformers span a 0.15MHz to 4000MHz frequency range with either a 50Ω, 75Ω, or 100Ω impedance. These single-channel transformers feature a 1Ω to 16Ω typical secondary impedance ratio, a 0.1dB to 3.0dB typical insertion loss range, and a 12dB to 30dB typical return loss. Options include 0.25W or 0.5W RF power and 30mA, 100mA, or 200mA DC currents.