TCO2-532+

Mini-Circuits
139-TCO2-532+
TCO2-532+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 423 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp277.208 Rp277.208
Rp74.668 Rp1.493.360
Rp60.909 Rp3.045.450
Rp53.754 Rp5.375.400
Rp46.966 Rp9.393.200
Full Reel (Order in multiples of 500)
Rp36.692 Rp18.346.000
Rp35.591 Rp35.591.000
Rp30.271 Rp60.542.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
4.6 GHz to 5.9 GHz
- 55 C
+ 125 C
Single
0402 (1005 metric)
1 mm
0.51 mm
0.38 mm
TCO2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
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
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCO1-462+ & TCO2-532+ Ceramic RF Transformers

Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers feature two impedance ratios, covering a variety of wireless communications applications. The TCO2-532+ offers a 1:2 impedance ratio and covers the 4600MHz to 5900MHz frequency range, while the TCO1-462+ features a 1:1 impedance ratio and 3300MHz to 5900MHz frequency range. Both versions provide low insertion loss, low phase unbalance (relative to 180°), low amplitude unbalance, and RF input power handling up to 2W. Mini-Circuits TCO1-462+ and TCO2-532+ Ceramic RF Balun Transformers are fabricated using LTCC technology and come in a miniature 0402 size with 1mm x 0.5mm x 0.37mm dimensions to accommodate tight space requirements. The rugged ceramic package of these transformers provides reliability in harsh operating environments.