TSS-53LNB+

Mini-Circuits
139-TSS-53LNB
TSS-53LNB+

Mfr.:

Description:
RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp360.682 Rp360.682
Rp77.787 Rp1.555.740
Rp72.283 Rp3.614.150
Rp66.779 Rp6.677.900
Rp58.340 Rp11.668.000
Rp54.304 Rp27.152.000
Rp48.067 Rp48.067.000
Full Reel (Order in multiples of 2000)
Rp47.516 Rp95.032.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
500 MHz to 5 GHz
5 V
82 mA
18.7 dB
1.7 dB
Low Noise Amplifiers
SMD/SMT
MCLP-12
Si
19.2 dBm
30.9 dBm
- 40 C
+ 85 C
TSS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 16.9 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 700 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz
Unit Weight: 2,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.